• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

W & P Products SIL socket (precision) No. of rows: 1 Pins per row: 2 257-002-3-50-00-6 1 pc(s)

1/2
Image similar
Connector type
Power strip, right angle
Product type
SIL socket (precision)
No. of rows
1
Total number of pins
2
CS
2 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

83 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 7
Total (€ 0.40 / piece)
€ 0.40
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

W & P Products SIL socket (precision) No. of rows: 1 Pins per row: 2 257-002-3-50-00-6 1 pc(s)

  • Content 1 pc(s)
  • No. of rows 1
  • Pins per row 2

Our service for you

Technical specifications

Connector type

Power strip, right angle

Product type

SIL socket (precision)

No. of rows

1

Pins per row

2

Total number of pins

2

CS

2 mm

Connection

Print

Factory colour

Black

Pin shape

Circular

Nominal voltage

150 V DC

Nominal current

3 A

Nominal current - rounded value

3 A

Contact surface

Tin plated

Contact material

Copper alloy

Case material

Thermoplastic material

Pin Ø

0.40 mm

Pin length (PCB)

3.20 mm

Separable

No

Dim

(L x W x H) 7.60 x 5.40 x 4.00 mm

Connector orientation

Parallel (to the PCB)

Manufacturer part #

257-002-3-50-00-6

Socket depth

3.50 mm

Industrial packaging

No

Content

1 pc(s)

Dimensions

L x B x H 4 x 5.6 x 5.4 mm

Width

5.40 mm

Height

4.00 mm

Length

7.60 mm

RoHS-compliant

Yes

Max. temperature

+125 °C

Min. temperature

-55 °C

Type

257-002-3-50-00-6

Documents & Downloads

Datasheet

Datasheet 719084 W & P Products SIL socket (precision) No. of rows: 1 Pins per row: 2 257-002-3-50-00-6 1 pc(s)

Description

Round pins diameter 0.40 - 0.56 mm or square pins 0.25 x 0.45 mm.
For 0.50mm square pins.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)