
1/2
Image similar
Piece
Power strip, straight
SIL socket (precision)
1
40
40
2.54 mm
Black
Circular
3 A
3 A
Tin plated
Copper alloy
Thermoplastic material
2.80 mm
No
(L x W x H) 101.60 x 9.80 x 2.54 mm
Perpendicular (to the PCB)
153PF-040-1-50-00
6.10 mm
No
1 pc(s)
L x B x H 101.6 x 2.54 x 9.8 mm
9.80 mm
2.54 mm
101.60 mm
Yes
+125 °C
-55 °C
153PF-040-1-50-00
Datasheet 718133 W & P Products SIL socket (precision) No. of rows: 1 Pins per row: 40 153PF-040-1-50-00 1 pc(s) Piece