
1/2
Image similar
Power strip, straight
SIL socket (precision)
1
40
40
2 mm
Black
Circular
150 V DC
3 A
3 A
Tin plated
Copper alloy
Thermoplastic material
0.40 mm
3.20 mm
No
(L x W x H) 80.00 x 7.40 x 2.20 mm
Perpendicular (to the PCB)
257-040-1-50-00-6
3.50 mm
No
1 pc(s)
L x B x H 80 x 2.2 x 7.4 mm
7.40 mm
2.20 mm
80.00 mm
Yes
+125 °C
-55 °C
257-040-1-50-00-6
Datasheet 718992 W & P Products SIL socket (precision) No. of rows: 1 Pins per row: 40 257-040-1-50-00-6 1 pc(s)