• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

W & P Products SIL socket (standard) No. of rows: 1 Pins per row: 40 159-40-1-00 1 pc(s)

1/2
Collection
Connector type
Power strip, right angle
Product type
SIL socket (standard)
No. of rows
1
Total number of pins
40
CS
2.54 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

117 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Socket strip angled RM 2.54 mm

  • Content 1 pc(s)
  • No. of rows 1
  • Pins per row 40

Our service for you

Technical specifications

Connector type

Power strip, right angle

Product type

SIL socket (standard)

No. of rows

1

Pins per row

40

Total number of pins

40

CS

2.54 mm

Connection

Print

Factory colour

Black

Pin shape

Rectangular

Nominal voltage

250 V

Nominal current

3 A

Nominal current - rounded value

3 A

Contact material

Copper alloy

Case material

Thermoplastic UL94V-O

Pin Ø

0.64 mm

Pin length (PCB)

3.40 mm

Separable

No

Dim

(W x H) 8.50 mm x 2.54 mm

Connector orientation

Parallel (to the PCB)

Manufacturer part #

159-40-1-00

Socket shape

Square

Socket depth

6.40 mm

Industrial packaging

No

Content

1 pc(s)

Width

8.50 mm

Height

2.54 mm

RoHS-compliant

Yes

Max. temperature

+105 °C

Min. temperature

-40 °C

Type

159-40-1-00

Documents & Downloads

Datasheet

Datasheet 1403425 W & P Products SIL socket (standard) No. of rows: 1 Pins per row: 40 159-40-1-00 1 pc(s)

More interesting products

(*All information is plus legal VAT)