
1/2
Collection
Power strip, straight
SIL socket (standard)
2
40
80
2.54 mm
Black
Rectangular
250 V
3 A
3 A
Copper alloy
Thermoplastic UL94V-O
3.15 mm
No
(W x H) 5.08 mm x 8.50 mm
Perpendicular (to the PCB)
157-80-2-00
Square
6.40 mm
No
1 pc(s)
5.08 mm
8.50 mm
Yes
+105 °C
-40 °C
157-80-2-00
Datasheet 1403415 W & P Products SIL socket (standard) No. of rows: 2 Pins per row: 40 157-80-2-00 1 pc(s)
User & Safety Instructions 1403415 W & P Products SIL socket (standard) No. of rows: 2 Pins per row: 40 157-80-2-00 1 pc(s)