• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

W-Series, Accessories, End plate

Type
Blank
Dim
(L x W x H) 44 x 1.5 x 29.7 mm
Weight
1.781 g
Manufacturer part #
1060000000
Industrial packaging
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

Blank

Dim

(L x W x H) 44 x 1.5 x 29.7 mm

Weight

1.781 g

Manufacturer part #

1060000000

Industrial packaging

Yes

Content

50 pc(s)

Clamp width

1.5 mm

Material

Steel

Width

1.5 mm

Height

29.7 mm

Length

44 mm

RoHS-compliant

Yes

Type

WAP WDU2.5N/4N

Type

WAP/WDU2.5N 4N

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 282954 W-Series, Accessories, End plate

User & Safety Instructions

User & Safety Instructions 282954 W-Series, Accessories, End plate

Description

The versatile and extensive range of products - from 0.05 mm² to 300 mm² - means that you have diverse options for your applications at your disposal.
Hardened steel for mechanical strength and high-quality tinned copper for optimum conductivity. All materials comply with RoHS requirements and have been tested to current environment guidelines.