• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1577330000 50 pc(s)

Packaging type
Piece
Type
Blank
Dim
(L x W x H) 45.4 x 2.5 x 37 mm
Connector colour
Beige
Weight
1.806 g
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cover plate

Our service for you

Technical specifications

Packaging type

Piece

Type

Blank

Dim

(L x W x H) 45.4 x 2.5 x 37 mm

Connector colour

Beige

Weight

1.806 g

Manufacturer part #

1577330000

Industrial packaging

Yes

Content

50 pc(s)

Clamp width

2.5 mm

Material

Steel

Width

2.5 mm

Height

37 mm

Length

45.4 mm

RoHS-compliant

Yes

Type

WAP WDU1.5/BLZ

Cross section (flexible) (max.)

300 mm²

Cross section (inflexible) (max.)

300 mm²

Cross section (flexible) (min.)

0.05 mm²

Cross section (inflexible) (min.)

0.05 mm²

Type

WAP WDU1.5 / BLZ

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 323237 Weidmüller 1577330000 50 pc(s)

User & Safety Instructions

User & Safety Instructions 323237 Weidmüller 1577330000 50 pc(s)

Description

Closing plate. W-series, dark beige, 2.5 mm. The versatile and comprehensive product range of 0.05 mm² to 300mm² offers versatile possibilities for your applications. Hardened steel for the mechanical forces and high-quality copper with tin coating provides for best conductivity. All materials are according to current environmental guidelines and RoHS-compliant.

This text is machine translated.