• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1060060000 50 pc(s)

Packaging type
Piece
Type
Blank
Dim
(L x W x H) 50 x 5 x 40 mm
Connector colour
Orange
Weight
0.096 kg
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cover and intermediate plate

Our service for you

Technical specifications

Packaging type

Piece

Type

Blank

Dim

(L x W x H) 50 x 5 x 40 mm

Connector colour

Orange

Weight

0.096 kg

Manufacturer part #

1060060000

Industrial packaging

Yes

Content

50 pc(s)

Material

Hardened steel

Width

5 mm

Height

40 mm

Length

50 mm

RoHS-compliant

Yes

Type

WAP WDU2.5N/4N OR

Cross section (flexible) (max.)

300 mm²

Cross section (inflexible) (max.)

300 mm²

Cross section (flexible) (min.)

0.05 mm²

Cross section (inflexible) (min.)

0.05 mm²

Type

WAP/WDU2.5N 4N OR

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 282956 Weidmüller 1060060000 50 pc(s)

User & Safety Instructions

User & Safety Instructions 282956 Weidmüller 1060060000 50 pc(s)

Description

The versatile and extensive range of products - from 0.05 mm² to 300 mm² - means that you have diverse options for your applications at your disposal.
Hardened steel for mechanical strength and high-quality tinned copper for optimum conductivity. All materials comply with RoHS requirements and have been tested to current environment guidelines.