• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wachendorff PLT20000-D Tachometer Calibrated to (DAkkS standards) Mechanical, Optical 0.5 - 20000 U/min 5 - 200000 U/min

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 745.00 / piece)
€ 745.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Handheld laser speedometer PLT200

  • Class 2M laser handheld speedometer with 8 m range
  • Timer, counter and speedometer in one device
  • Signal input for external sensors
  • Device easily programmable using the front keys
  • Ergonomic and robust plastic housing
  • Can be used also as a contact speedometer with additional module

Technical specifications

  • Temperature range: +5 to +40°C
Product type

Tachometer

Measuring type

Mechanical

Optical

RPM accuracy

Optisch: ±(0,01 % + 1 Ziffer des Messwertes)
Kontakt: ±0,05 % des Messwertes

Speed resolution

0.001 U/min

Reading distance

5 cm - 8 m

Operating voltage

2 type AA batteries.

Dim

(L x W x H) 41 x 61 x 175 mm

DAkkS standards

Display

LED

Rotational speed, mechanical (max.)

20000 U/min

Rotational speed, mechanical (min.)

0.5 U/min

Rotational speed, optical (max.)

200000 U/min

Rotational speed, optical (min.)

5 U/min

Rotational speed range (max.)

0.5 - 20000 U/min

Rotational speed (optical)

5 - 200000 U/min

Calibration service

5 appropriate calibration values in the measuring range of the respective device

Reading category

Ohne Messkategorie

Width

61 mm

Height

175 mm

Length

41 mm

Type

PLT20000

Temperature range

+5 to +40 °C

Documents & Downloads

Datasheet

Datasheet 1242409 Wachendorff PLT20000-D Tachometer Calibrated to (DAkkS standards) Mechanical, Optical 0.5 - 20000 U/min 5 - 200000 U/min

User & Safety Instructions

User & Safety Instructions 1242409 Wachendorff PLT20000-D Tachometer Calibrated to (DAkkS standards) Mechanical, Optical 0.5 - 20000 U/min 5 - 200000 U/min

Information

Information 1242409 Wachendorff PLT20000-D Tachometer Calibrated to (DAkkS standards) Mechanical, Optical 0.5 - 20000 U/min 5 - 200000 U/min

Information 1242409 Wachendorff PLT20000-D Tachometer Calibrated to (DAkkS standards) Mechanical, Optical 0.5 - 20000 U/min 5 - 200000 U/min

Conformity certificate

Conformity certificate 1242409 Wachendorff PLT20000-D Tachometer Calibrated to (DAkkS standards) Mechanical, Optical 0.5 - 20000 U/min 5 - 200000 U/min

Description

The PLT200 laser handheld tachometer is a battery-powered functional handset for taking speed, impulse counting, totalling and time measurements. The class 2M laser sensor allows accurate measurements up to a speed of 200 000 rpm. The impulses are recorded using a corresponding reflex tape. An internal memory enables the detection of the speed's maximum and minimum value. For example, a number of items or the number of revolutions of the shaft can be measured using the summing function. An input plug enables the triggering and impulse capture via an external sensor with TTL signal. For contact measurement, there is an adapter with the usual measuring tips. The recorded impulses can be transferred 1:1, for example, to an additional display via an output connector.

Features

  • Class 2M laser handheld speedometer with 8 m range
  • Timer, counter and speedometer in one device
  • Signal input for external sensors
  • Device easily programmable using the front keys
  • Ergonomic and robust plastic housing
  • Can be used also as a contact speedometer with additional module.

Scope of delivery

  • Reflex tape
  • Batteries
  • Contact module
  • Plastic case
  • Measuring tips
  • Measuring wheel
  • Measuring taper
  • Instructions for use.

Hints

Please note the scope of calibration the under "Downloads" stored pattern calibration certificate.
Your right to cancel does not apply to this product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.