
Highlights & Details
Handheld laser speedometer PLT200
- Class 2M laser handheld speedometer with 8 m range
- Timer, counter and speedometer in one device
- Signal input for external sensors
- Device easily programmable using the front keys
- Ergonomic and robust plastic housing
- Can be used also as a contact speedometer with additional module
Technical specifications
- Temperature range: +5 to +40°C
- Product type
Tachometer
- Measuring type
Mechanical
Optical
- RPM accuracy
Optisch: ±0,01 % des Messwertes
Kontakt: ±0,05 % des Messwertes
- Speed resolution
0.001 U/min
- Reading distance
5 cm - 8 m
- Operating voltage
2 type AA batteries.
- Dim
(L x W x H) 41 x 61 x 175 mm
DAkkS standards
- Display
LED
- Rotational speed, mechanical (max.)
20000 U/min
- Rotational speed, mechanical (min.)
0.5 U/min
- Rotational speed, optical (max.)
200000 U/min
- Rotational speed, optical (min.)
5 U/min
- Rotational speed range (max.)
0.5 - 20000 U/min
- Rotational speed (optical)
5 - 200000 U/min
- Calibration service
5 appropriate calibration values in the measuring range of the respective device
- Width
61 mm
- Height
175 mm
- Length
41 mm
- Type
PLT200KIT
- Temperature range
+5 to +40 °C
Documents & Downloads
Datasheet
Datasheet 1242408 Wachendorff PLT200KIT-D Tachometer Calibrated to (DAkkS standards) Mechanical, Optical 0.5 - 20000 U/min 5 - 200000 U/mi
User & Safety Instructions
User & Safety Instructions 1242408 Wachendorff PLT200KIT-D Tachometer Calibrated to (DAkkS standards) Mechanical, Optical 0.5 - 20000 U/min 5 - 200000 U/mi
Information
Information 1242408 Wachendorff PLT200KIT-D Tachometer Calibrated to (DAkkS standards) Mechanical, Optical 0.5 - 20000 U/min 5 - 200000 U/mi
Information 1242408 Wachendorff PLT200KIT-D Tachometer Calibrated to (DAkkS standards) Mechanical, Optical 0.5 - 20000 U/min 5 - 200000 U/mi
Conformity certificate
Conformity certificate 1242408 Wachendorff PLT200KIT-D Tachometer Calibrated to (DAkkS standards) Mechanical, Optical 0.5 - 20000 U/min 5 - 200000 U/mi
Description
Features
- Class 2M laser handheld speedometer with 8 m range
- Timer, counter and speedometer in one device
- Signal input for external sensors
- Device easily programmable using the front keys
- Ergonomic and robust plastic housing
- Can be used also as a contact speedometer with additional module.
Scope of delivery
- Reflex tape
- Batteries
- Contact module
- Plastic case
- Measuring tips
- Measuring wheel
- Measuring taper
- Instructions for use.
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





