User & Safety Instructions 2467437 Wagner 2409303 Wood&Metal Sprayer W125 Paint spray gun 350 W Max. feed rate 150
Description
The compact color spray system W 125 is an ideal introduction to the world of color spray for first-time users. It is particularly suitable for the processing of paints, glazes, wood preservatives and primers in small to medium-sized projects indoors and outdoors. Compact size and light weight ensure fatigue-free working. Intuitive setting options ensure easy handling. For comfortable working, the spray beam can be adjusted three times, which enables horizontal, vertical and spot spraying. No matter what was around the house, whether it was to upgrade old furniture, the fresh paint for the garden bench or weather protection on the wooden fence - with the spray system W 125 you were prepared for every day challenges!
· For all thin-fluid solvent and water-based materials such as paints, glazes, wood preservatives, primers and oils · For small to medium-sized projects, such as Fences, furniture and garage doors · Finest atomization for a uniformly covering color application in just one operation · The air jacket envelops the spray jet for a small amount of covering · The 3-way adjustable color beam can be adjusted exactly to the respective object · Continuous adjustment of the color quantity for precise working · Compact size and light weight for fatigue-free working · Intuitive setting options for an easy handling - ideal for first-time users · Easy cleaning thanks to detachable spray gun
This text is machine translated.
Description
The compact color spray system W 125 is an ideal introduction to the world of color spray for first-time users. It is particularly suitable for the processing of paints, glazes, wood preservatives and primers in small to medium-sized projects indoors and outdoors. Compact size and light weight ensure fatigue-free working. Intuitive setting options ensure easy handling. For comfortable working, the spray beam can be adjusted three times, which enables horizontal, vertical and spot spraying. No matter what was around the house, whether it was to upgrade old furniture, the fresh paint for the garden bench or weather protection on the wooden fence - with the spray system W 125 you were prepared for every day challenges!
· For all thin-fluid solvent and water-based materials such as paints, glazes, wood preservatives, primers and oils · For small to medium-sized projects, such as Fences, furniture and garage doors · Finest atomization for a uniformly covering color application in just one operation · The air jacket envelops the spray jet for a small amount of covering · The 3-way adjustable color beam can be adjusted exactly to the respective object · Continuous adjustment of the color quantity for precise working · Compact size and light weight for fatigue-free working · Intuitive setting options for an easy handling - ideal for first-time users · Easy cleaning thanks to detachable spray gun
This text is machine translated.
What kind of Spray Colour Dispensers & Pumps are you looking for?