• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wagner HEA ProTip 311 Sprayer attachment

Image similar
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 83.99 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hea ProTip 311

  • For paint and picnice, thin liquids
  • Up to 50% less spray mist

Technical specifications

Product type

Sprayer attachment

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2206732 Wagner HEA ProTip 311 Sprayer attachment

Description

The first digit of an attachment indicates the spray width. You must multiply this number by 5 and know how wide the beam is (essay 311 = 15cm). The last two digits indicate the diameter of the spray port. The lower the number, the smaller the opening of the spray attachment and the thinner the liquid you want to spray.

Important: Color manufacturers provide a job description. You can read exactly which attachment is recommended for the affected color. It is difficult for us to indicate for all varieties of color which attachment is suitable for this.

Can be used for: Synthetic resin-based paint, PVC paint, varnish, pickling.

This attachment can be used in combination with the following devices:

· Hea Control Pro 250M
· Hea Control Pro 250R
· Hea Control Pro 350M
· Hea Control Pro 350R

This text is machine translated.

More interesting products

(*All information is plus legal VAT)