• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wagner SF 21 Pro HEA Diaphragm pump 900 W Max. feed rate 2.1 l/min

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,989.00 / piece)
€ 1,989.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

  • Max. Nozzle size 0,021"
  • Processable material: Dispersion, Latex paint, sealing materials With additional accessories also for water and solvent based paints, varnish, oil, separating agent, fire protection colors, Rust protection paints, synthetic resin paints, PVC-paints, 2-K varnishes, priming and fillers suitable
Product type

Diaphragm pump

Power consumption

900 W

Max. feed rate

2.1 l/min

Operating voltage

230 V

Pressure

207 bar

Air tube length

15 m

Weight

23.6 kg

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3203470 Wagner SF 21 Pro HEA Diaphragm pump 900 W Max. feed rate 2.1 l/min

Conformity certificate

Conformity certificate 3203470 Wagner SF 21 Pro HEA Diaphragm pump 900 W Max. feed rate 2.1 l/min

Warranty Terms

Warranty Terms 3203470 Wagner SF 21 Pro HEA Diaphragm pump 900 W Max. feed rate 2.1 l/min

Description

The Super Finish 21 Pro is the reliable companion for different applications with perfect results.
The SuperFinish 21 Pro is a robust and durable airless spraying device. Thanks to the diaphragm pump technology, thin-fluid materials such as paints and varnishes to thicker materials such as dispersion paint and facade paints are processed reliably. Smaller projects, for example, the coating of wood ceilings, radiators and wood windows as well as medium-sized projects such as the application of wall paint are implemented efficiently and easily - even in old buildings or in new construction projects.
The membrane pump technology ensures lower material loss. The flexible suction hose enables suction directly from the original container.

This text is machine translated.

Features

  • High Efficiency Airless technology with reduced spray pressure for maximum control, longer service life and up to 55% less spray mist
  • Perfectly equipped for dispersion work - incl. flexible suction system and 15 m long DN6-hose
  • Membrane pump - extra low maintenance and durable with a very uniform spray jet
  • Low maintenance - brushless motor and easily changeable wear parts
  • Easy cleaning - low usage of cleaning agent through small cross sections in the device
  • Thanks to Airless spraying procedures, large area performance at high working speeds
  • Pulsation-free operation for uniform spray jet, long service life and low maintenance costs through membrane pump technology

Scope of delivery

  • Wagner SF 21 Pro HEA Compact Diaphragm Pump Airless Device.

More interesting products

(*All information is plus legal VAT)