• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wagner SprayPack 18 V KIT Paint spray system 4000 mA 18 V Max. feed rate 0.9 l/min

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,309.00 / piece)
€ 1,309.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Paint spray system

Power consumption

4000 mA

Battery voltage

18 V

Max. feed rate

0.9 l/min

Capacity

4.7 l

Use

Varnish

Wall paint

Air tube length

7.5 m

Weight

5.5 kg

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3593742 Wagner SprayPack 18 V KIT Paint spray system 4000 mA 18 V Max. feed rate 0.9 l/min

User & Safety Instructions

User & Safety Instructions 3593742 Wagner SprayPack 18 V KIT Paint spray system 4000 mA 18 V Max. feed rate 0.9 l/min

More interesting products

(*All information is plus legal VAT)