User & Safety Instructions 2345470 Wagner SteamForce Plus Steam wallpaper stripper 2000 W
Description
The steam wallpaper stripper SteamForce Plus from Wagner enables a comfortable and environmentally friendly removal of wallpaper.
With its length of 3.7 meters, the steam hose provides a large range. In addition, the light steam plate and long steam time allow large areas to be processed without breaks. The high working speed makes itself especially noticeable with the removal of persistent wallpapers.
Safe work is ensured thanks to the heat-insulated steam hose, the cool-touch design as well as a sophisticated valve system.
The Wagner SteamForce Plus is supplied with a small steam plate that makes working in hard to reach places easier and ensures a professional result. Included in the delivery is also a spatula, which makes it easier to loosen wallpaper.
This text is machine translated.
Features
Steam time: Max. 70 mins
Size 32.2 x 22 x 30.9 cm approx.
Size of steam plate 280 x 200 mm
Hose length 3.7 m
Tank capacity: 4 liter
Weight: 2.33 kg
Description
The steam wallpaper stripper SteamForce Plus from Wagner enables a comfortable and environmentally friendly removal of wallpaper.
With its length of 3.7 meters, the steam hose provides a large range. In addition, the light steam plate and long steam time allow large areas to be processed without breaks. The high working speed makes itself especially noticeable with the removal of persistent wallpapers.
Safe work is ensured thanks to the heat-insulated steam hose, the cool-touch design as well as a sophisticated valve system.
The Wagner SteamForce Plus is supplied with a small steam plate that makes working in hard to reach places easier and ensures a professional result. Included in the delivery is also a spatula, which makes it easier to loosen wallpaper.
This text is machine translated.
Features
Steam time: Max. 70 mins
Size 32.2 x 22 x 30.9 cm approx.
Size of steam plate 280 x 200 mm
Hose length 3.7 m
Tank capacity: 4 liter
Weight: 2.33 kg
What kind of Spray Colour Dispensers & Pumps are you looking for?