
Image similar
Piece
Triple port continuity
+ push-in spring bracket
Push-in connector
0.14 mm²
1.50 mm²
0.14 mm²
1.50 mm²
3.50 mm
1
3
Red
13.50 A
13.5 A
800 V
9 mm
11 mm
2000-1303
100 pc(s)
2000-1303
32.90 mm
58.20 mm
Red
DIN rail (top hat rail) 35 mm
Red
3.5
58.2 mm
32.9 mm
800 V
105-105 °C
V0
TRUE
Spring clamp connection
Spring clamp connection
1
3
FALSE
0.5-1.5 mm²
0.5-0.75 mm²
0.14-1.5 mm²
0.14-1 mm²
Thermoplastic
13.5 A
TRUE
not relevant
Datasheet 1931670 WAGO 2000-1303 Triple port continuity 3.50 mm Push-in connector Red 100 pc(s) Piece
User & Safety Instructions 1931670 WAGO 2000-1303 Triple port continuity 3.50 mm Push-in connector Red 100 pc(s) Piece
The necessary accessories are required to use the article as described.