1/2
Package
Fuse terminal
+ swivelling fuse holder
Pull spring
L
0.25 mm²
4 mm²
0.25 mm²
2.50 mm²
22
12
6.20 mm
1
4
4
Grey
6.3 A
6.3 A
250 V
10 mm
2002-1811/1000-836
50 pc(s)
Yes
2002-1811/1000-836
(L x W x H) 6.20 x 6.20 x 57.20 mm
6.20 mm
57.20 mm
6.20 mm
3
16.725 g
Grey
not relevant
Datasheet 657181 WAGO 2002-1811/1000-836 Fuse terminal 6.20 mm Pull spring Configuration: L Grey 50 pc(s) Package
User & Safety Instructions 657181 WAGO 2002-1811/1000-836 Fuse terminal 6.20 mm Pull spring Configuration: L Grey 50 pc(s) Package
The necessary accessories are required to use the article as described.