• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 2003-7640 Industrial terminal block 5.20 mm Pull spring Configuration: NT, L Grey 50 pc(s)

1/2
Product type
Industrial terminal block
Connection
Pull spring
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
2.50 mm²
Nominal current - rounded value
32 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Installation level terminal

  • 2003-7640
  • Industrial packaging, pack of 50
  • This text is machine translated.

Technical specifications

Product type

Industrial terminal block

Features

+ CAGE CLAMP®

Connection

Pull spring

Configuration

NT

L

Cross section (flexible) (min.)

0.25 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.25 mm²

Cross section (inflexible) (max.)

2.50 mm²

AWG (min.)

22

AWG max.

12

Clamp width

5.20 mm

No. of rows

3

Pins per row

1

Number of pins

3

Factory colour

Grey

Nominal current

32 A

Nominal current - rounded value

32 A

Nominal voltage

250 V

Stripping length (max.)

10 mm

Manufacturer part #

2003-7640

Content

50 pc(s)

Industrial packaging

Yes

Type

2003-7640

Dim

(L x W x H) 5.20 x 5.20 x 42.30 mm

Width

5.20 mm

Height

42.30 mm

Length

5.20 mm

Contamination level

3

Weight

14.231 g

Connector colour

Grey

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 656063 WAGO 2003-7640 Industrial terminal block 5.20 mm Pull spring Configuration: NT, L Grey 50 pc(s)

User & Safety Instructions

User & Safety Instructions 656063 WAGO 2003-7640 Industrial terminal block 5.20 mm Pull spring Configuration: NT, L Grey 50 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.