
Highlights & Details
2-conductor through terminal
- 2004-1202
Technical specifications
- Packaging type
Package
- Product type
Continuity
- Features
Complies with ATEX Ex-e II standards
- Connection
Pull spring
- Cross section (flexible) (min.)
0.50 mm²
- Cross section (flexible) (max.)
6 mm²
- Cross section (inflexible) (min.)
0.50 mm²
- Cross section (inflexible) (max.)
4 mm²
- AWG (min.)
20
- AWG max.
10
- Clamp width
6.20 mm
- No. of rows
1
- Pins per row
2
- Number of pins
2
- Factory colour
Orange
- Nominal current
32 A
- Nominal current - rounded value
32 A
- Nominal voltage
800 V
- Stripping length (max.)
11 mm
- Manufacturer part #
2004-1202
- Content
50 pc(s)
- Industrial packaging
Yes
- Type
2004-1202
- Dim
(L x W x H) 6.20 x 6.20 x 32.90 mm
- Width
6.20 mm
- Height
32.90 mm
- Length
6.20 mm
- Contamination level
3
- Weight
6.355 g
- Connector colour
Orange
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 657083 WAGO 2004-1202 Continuity 6.20 mm Pull spring Orange 50 pc(s) Package
User & Safety Instructions
User & Safety Instructions 657083 WAGO 2004-1202 Continuity 6.20 mm Pull spring Orange 50 pc(s) Package
Frequently Bought Together
(*All information is plus legal VAT)€ 149.27*
What kind of Serial Terminals are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























































