• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 2009-196 TOPJOB S Group Shield Carrier

Factory colour
Grey
Dim
(W x H) 10 mm x 24.5 mm
Type
Group shield carrier
Manufacturer part #
2009-196
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

271 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 0.40 / piece)
€ 0.40
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

WAGO 2009-196 TOPJOB S Group Shield Carrier

  • for series 2000 - 2016
  • Symbol image for WAGO 2009-196 TOPJOB S Group Shield Carrier

Technical specifications

Factory colour

Grey

Dim

(W x H) 10 mm x 24.5 mm

Type

Group shield carrier

Manufacturer part #

2009-196

Content

1 pc(s)

Clamp width

10 mm

Material

Plastic

Series

2009

Width

10 mm

Height

24.5 mm

Series

2009

Type

2009-196

Connection

-

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 732294 WAGO 2009-196 TOPJOB S Group Shield Carrier

Datasheet 732294 WAGO 2009-196 TOPJOB S Group Shield Carrier

User & Safety Instructions

User & Safety Instructions 732294 WAGO 2009-196 TOPJOB S Group Shield Carrier

Description

Einrastbar in the bridge opening. Useable for all TOPJOB® S-serial terminals of series 2000 to 2016.

Hints

Do not place over connection plate!

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 2.49*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)