• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 2010-1202 Continuity 10 mm Pull spring Orange 25 pc(s) Package

1/2
Packaging type
Package
Product type
Continuity
Connection
Pull spring
Cross section (flexible) (max.)
16 mm²
Cross section (inflexible) (max.)
10 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

2-conductor through terminal

  • 2010-1202

Technical specifications

Packaging type

Package

Product type

Continuity

Features

Complies with ATEX Ex-e II standards

Connection

Pull spring

Cross section (flexible) (min.)

0.50 mm²

Cross section (flexible) (max.)

16 mm²

Cross section (inflexible) (min.)

0.50 mm²

Cross section (inflexible) (max.)

10 mm²

AWG (min.)

20

AWG max.

6

Clamp width

10 mm

No. of rows

1

Pins per row

2

Number of pins

2

Factory colour

Orange

Nominal current

57 A

Nominal current - rounded value

57 A

Nominal voltage

800 V

Stripping length (max.)

17 mm

Manufacturer part #

2010-1202

Content

25 pc(s)

Industrial packaging

Yes

Type

2010-1202

Dim

(L x W x H) 10 x 10 x 36.90 mm

Width

10 mm

Height

36.90 mm

Length

10 mm

Contamination level

3

Weight

16.9 g

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 655176 WAGO 2010-1202 Continuity 10 mm Pull spring Orange 25 pc(s) Package

User & Safety Instructions

User & Safety Instructions 655176 WAGO 2010-1202 Continuity 10 mm Pull spring Orange 25 pc(s) Package

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.