Image similar
Piece
Grey
Green
Yellow
11 mm
(W x H) 14.69999999 mm x 40.50 mm
Spring-loaded connector
2020-104/000-036
50 pc(s)
PA66
500 V
13.50 A
13.5 A
2020
4
14.69999999 mm
40.50 mm
X-COM S
2020-104/000-036
1.50 mm²
1.50 mm²
0.14 mm²
0.14 mm²
not relevant
Datasheet 1931991 WAGO 2020-104/000-036 Grey, Green, Yellow 50 pc(s)
User & Safety Instructions 1931991 WAGO 2020-104/000-036 Grey, Green, Yellow 50 pc(s)
The necessary accessories are required to use the article as described.