• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 2020-107/000-037 Green, Yellow, Grey 25 pc(s)

Image similar
Packaging type
Piece
Factory colour
Green
Yellow
Grey
Stripping length
9 bis 11 mm
Stripping length (max.)
11 mm
Dim
(W x H) 25.19999999 mm x 40.50 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Factory colour

Green

Yellow

Grey

Stripping length

9 bis 11 mm

Stripping length (max.)

11 mm

Dim

(W x H) 25.19999999 mm x 40.50 mm

Connection

Spring-loaded connector

Manufacturer part #

2020-107/000-037

Content

25 pc(s)

Clamp width

25.19999999 mm

Material

PA66

Nominal voltage

500 V

Nominal current

13.50 A

Nominal current - rounded value

13.5 A

Series

2020

Number of pins

7

Width

25.19999999 mm

Height

40.50 mm

Series

X-COM S

Type

2020-107/000-037

Cross section (flexible) (max.)

1.50 mm²

Cross section (inflexible) (max.)

1.50 mm²

Cross section (flexible) (min.)

0.14 mm²

Cross section (inflexible) (min.)

0.14 mm²

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1931959 WAGO 2020-107/000-037 Green, Yellow, Grey 25 pc(s)

User & Safety Instructions

User & Safety Instructions 1931959 WAGO 2020-107/000-037 Green, Yellow, Grey 25 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.