Image similar
Piece
Grey
Green
Yellow
9 und 11 mm
11 mm
(L x W x H) 40.5 x 32.2 x 40.50 mm
Spring-loaded connector
2020-109/000-036
25 pc(s)
PA66
500 V
13.50 A
13.5 A
2020
9
32.2 mm
40.50 mm
40.5 mm
X-COM S
2020-109/000-036
1.50 mm²
1.50 mm²
0.14 mm²
0.14 mm²
not relevant
Datasheet 1931998 WAGO 2020-109/000-036 Grey, Green, Yellow 25 pc(s)
User & Safety Instructions 1931998 WAGO 2020-109/000-036 Grey, Green, Yellow 25 pc(s)
The necessary accessories are required to use the article as described.