• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 2022-2203/999-953 Base terminal 5.20 mm Push-in connector Grey 50 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Base terminal
Connection
Push-in connector
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
4 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Base terminal

Features

+ CAGE CLAMP®

Connection

Push-in connector

Cross section (flexible) (min.)

0.25 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.25 mm²

Cross section (inflexible) (max.)

4 mm²

Clamp width

5.20 mm

No. of rows

2

Pins per row

1

Number of pins

2

Factory colour

Grey

Nominal current

24 A

Nominal current - rounded value

24 A

Min. stripping length

10 mm

Stripping length (max.)

12 mm

Manufacturer part #

2022-2203/999-953

Content

50 pc(s)

Type

2022-2203/999-953

Dim

(L x W x H) 80.10 x 5.2 x 51.30 mm

Width

5.2 mm

Height

51.30 mm

Length

80.10 mm

Flammability rating

V0

Insulation material

Thermoplastic

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1931921 WAGO 2022-2203/999-953 Base terminal 5.20 mm Push-in connector Grey 50 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1931921 WAGO 2022-2203/999-953 Base terminal 5.20 mm Push-in connector Grey 50 pc(s) Piece

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.