Image similar
Piece
Base terminal
+ CAGE CLAMP®
Push-in connector
0.25 mm²
4 mm²
0.25 mm²
4 mm²
5.20 mm
2
2
Grey
24 A
24 A
10 mm
12 mm
2022-2227/999-953
50 pc(s)
2022-2227/999-953
(L x W x H) 80.10 x 5.2 x 51.30 mm
5.2 mm
51.30 mm
80.10 mm
V0
Thermoplastic
not relevant
Datasheet 1932026 WAGO 2022-2227/999-953 Base terminal 5.20 mm Push-in connector Grey 50 pc(s) Piece
User & Safety Instructions 1932026 WAGO 2022-2227/999-953 Base terminal 5.20 mm Push-in connector Grey 50 pc(s) Piece
The necessary accessories are required to use the article as described.