There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
2060-1401/998-404
Spring-loaded terminal
+ CAGE CLAMP®
+ actuator
4 mm
1
1
1
2060
6 mm
7 mm
Spring-loaded terminal
9 A
0.20 mm²
9 A
0.20 mm²
0.75 mm²
0.75 mm²
24
Parallel (to the PCB)
18
Cu-alloy, tin plated
Light grey
Yes
2060-1401/998-404
Yes
1 pc(s)
160 V
11.70 mm
6.90 mm
3.90 mm
2060 series
PPA-GF enclosure · Tin-plated copper contacts
Datasheet 1208164 WAGO 2060-1401/998-404 Spring-loaded terminal 0.75 mm² Number of pins 1 Light grey 1 pc(s)
User & Safety Instructions 1208164 WAGO 2060-1401/998-404 Spring-loaded terminal 0.75 mm² Number of pins 1 Light grey 1 pc(s)