• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 2110-5301 Continuity 25 pc(s)

Product type
Continuity
Content
25 pc(s)
Manufacturer part #
2110-5301
Type
2110-5301
Flammability rating
V0
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

3-conductor through terminal with lever and push-button 10 mm², gray

  • 2110-5301

Technical specifications

Product type

Continuity

Manufacturer part #

2110-5301

Content

25 pc(s)

Type

2110-5301

Flammability rating

V0

Cross section

10 mm²

Test current

57 A

Operation

Lever

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3632979 WAGO 2110-5301 Continuity 25 pc(s)

Description

With lever and push-button 10 mm², gray

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.