• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 2116-1292 Orange 100 pc(s)

Image similar
Packaging type
Piece
Factory colour
Orange
Dim
(L x W x H) 91 x 1 x 36.50 mm
Connector colour
Orange
Manufacturer part #
2116-1292
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 4 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 1.15 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Factory colour

Orange

Dim

(L x W x H) 91 x 1 x 36.50 mm

Connector colour

Orange

Manufacturer part #

2116-1292

Industrial packaging

Yes

Content

100 pc(s)

Series

2102

Width

1 mm

Height

36.50 mm

Length

91 mm

Series

2116

Type

2116-1292

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1719223 WAGO 2116-1292 Orange 100 pc(s)

User & Safety Instructions

User & Safety Instructions 1719223 WAGO 2116-1292 Orange 100 pc(s)

More interesting products

(*All information is plus legal VAT)