
WAGO 222-412-50 222 Connector clip flexible: 0.08-4 mm² fixed: 0.08-2.5 mm² Number of pins: 2 Content: 50 pc(s) Grey, Or
Packaging type
Box
Product type
Connector clip
Cross section (flexible) (min.)
0.08 mm²
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (min.)
0.08 mm²
EAN:
Part number:
Item no:
Number (Package size 50 pc(s))
Total (€ 0.24 / piece)
€ 11.99
incl. VAT
14-day return policy included
Highlights & Details
Series 222 compact connector, lever connector
- Nominal current (details) 32 A
- Actuation without tools
- Cross section (details) Stranded 0:08 to 4 p.m. mm ², single-core - 2.5 mm²
- Content: 50 pc(s)
Technical specifications
- Packaging type
Box
- Product type
Connector clip
- Cross section (flexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
4 mm²
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (inflexible) (max.)
2.5 mm²
- Number of pins
2
- Factory colour
Grey
Orange
- Series
222
- Nominal current
32 A
- Nominal current - rounded value
32 A
- Content
50 pc(s)
- Manufacturer part #
222-412-50
- Stripping length
9 - 10 mm
- Connection
Pull spring
- Nominal voltage
400 V AC
- Connector clip features
Latch
- Connection
Spring
- Nominal voltage (details)
400 V AC
- Nominal current (details)
32 A
- Cross section
Stranded 0:08 to 4 p.m. mm ², single-core - 2.5 mm²
- Pins
2
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 545448 WAGO 222-412-50 222 Connector clip flexible: 0.08-4 mm² fixed: 0.08-2.5 mm² Number of pins: 2 Content: 50 pc(s) Grey, Or
Information
Information 545448 WAGO 222-412-50 222 Connector clip flexible: 0.08-4 mm² fixed: 0.08-2.5 mm² Number of pins: 2 Content: 50 pc(s) Grey, Or
Information 545448 WAGO 222-412-50 222 Connector clip flexible: 0.08-4 mm² fixed: 0.08-2.5 mm² Number of pins: 2 Content: 50 pc(s) Grey, Or
Description
The easiest way to connect and disconnect cables and wires. Simply open up the orange-coloured operating lever until it clicks into place, insert the lead, and place the lever back into the start position (flush to the terminal case).
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 16.84*
What kind of Connector Clips & Single Wire Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























