
WAGO 222-415-10 222 Connector clip flexible: 0.08-4 mm² fixed: 0.08-2.5 mm² Number of pins: 5 10 pc(s) Grey, Orange
Product type
Connector clip
Cross section (flexible) (min.)
0.08 mm²
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (min.)
0.08 mm²
Cross section (inflexible) (max.)
2.5 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Total (€ 13.99 / piece)
€ 13.99
incl. VAT
14-day return policy included
Highlights & Details
Connection terminal
- Nominal current (details) 32 A
- Actuation without tools
- Cross section (details) Fine wire 0.08 – 4 mm², single wire – 2.5 mm²
- Content: 10 pc(s)
Technical specifications
- Product type
Connector clip
- Cross section (flexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
4 mm²
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (inflexible) (max.)
2.5 mm²
- Number of pins
5
- Factory colour
Grey
Orange
- Series
222
- Nominal current
32 A
- Nominal current - rounded value
32 A
- Content
10 pc(s)
- Manufacturer part #
222-415-10
- Stripping length
9 - 10 mm
- Connection
Pull spring
- Nominal voltage
400 V AC
- Connector clip features
Latch
- Connection
Spring
- Nominal voltage (details)
400 V AC
- Nominal current (details)
32 A
- Cross section
Fine wire 0.08 – 4 mm², single wire – 2.5 mm²
- Pins
5
Documents & Downloads
Datasheet
Datasheet 730201 WAGO 222-415-10 222 Connector clip flexible: 0.08-4 mm² fixed: 0.08-2.5 mm² Number of pins: 5 10 pc(s) Grey, Orange
Information
Information 730201 WAGO 222-415-10 222 Connector clip flexible: 0.08-4 mm² fixed: 0.08-2.5 mm² Number of pins: 5 10 pc(s) Grey, Orange
Information 730201 WAGO 222-415-10 222 Connector clip flexible: 0.08-4 mm² fixed: 0.08-2.5 mm² Number of pins: 5 10 pc(s) Grey, Orange
Description
The easiest way to connect and disconnect cables and wires. Simply open up the orange-coloured operating lever until it clicks into place, insert the wire and flip the lever back into the start position (flush to the terminal case).
What kind of Connector Clips & Single Wire Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






