• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 222-415 222 Connector clip flexible: 0.08-4 mm² fixed: 0.08-2.5 mm² Number of pins: 5 Content: 5 pc(s) Grey, Orange

1/2
Product type
Connector clip
Cross section (flexible) (min.)
0.08 mm²
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (min.)
0.08 mm²
Cross section (inflexible) (max.)
2.5 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Total (€ 1.10 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Series 222 compact connector, lever connector

  • Nominal current (details) 32 A
  • Actuation without tools
  • Cross section (details) Stranded 0:08 to 4 p.m. mm ², single-core - 2.5 mm²
  • Content: 5 pc(s)

Technical specifications

Product type

Connector clip

Cross section (flexible) (min.)

0.08 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.08 mm²

Cross section (inflexible) (max.)

2.5 mm²

Number of pins

5

Factory colour

Grey

Orange

Series

222

Nominal current

32 A

Nominal current - rounded value

32 A

Content

5 pc(s)

Manufacturer part #

222-415

Stripping length

9 - 10 mm

Connection

Pull spring

Nominal voltage

400 V AC

Connector clip features

Latch

Connection

Spring

Nominal voltage (details)

400 V AC

Nominal current (details)

32 A

Cross section

Stranded 0:08 to 4 p.m. mm ², single-core - 2.5 mm²

Documents & Downloads

Datasheet

Datasheet 2564443 WAGO 222-415 222 Connector clip flexible: 0.08-4 mm² fixed: 0.08-2.5 mm² Number of pins: 5 Content: 5 pc(s) Grey, Orange

Description

The easiest way to connect and disconnect cables and wires. Simply open up the orange-coloured operating lever until it clicks into place, insert the lead, and place the lever back into the start position (flush to the terminal case).

What kind of Connector Clips & Single Wire Connectors are you looking for?