
Technical specifications
- 2-L-GDS-EINZELKL.RM 5/5,08 MM
- Type
235-740/331-000
- Product type
Spring-loaded terminal
- Features
+ CAGE CLAMP®
- CS
5 mm
5.08 mm
- Pins per row
1
- Number of pins
1
- Series
235
- Min. stripping length
9 mm
- Stripping length (max.)
10 mm
- Connection
Spring-loaded terminal
Print
- Nominal current
17.5 A
- Cross section (flexible) (min.)
0.25 mm²
- Nominal current - rounded value
17.5 A
- Cross section (inflexible) (min.)
0.20 mm²
- Cross section (flexible) (max.)
0.75 mm²
- Cross section (inflexible) (max.)
1.50 mm²
- AWG (min.)
20
- Connector orientation
Parallel (to the PCB)
- AWG max.
14
- Contact material
Cathode copper, tin plated
- Enclosure material
Polyamide
- Factory colour
Red
- Wire protection
Yes
- Actuation direction
Perpendicular (to the PCB)
- Manufacturer part #
235-740/331-000
- Industrial packaging
Yes
- Content
800 pc(s)
- Nominal voltage
320 V
- Width
19.10 mm
- Height
12.50 mm
- Length
6.50 mm
Documents & Downloads
Datasheet
Datasheet 729411 WAGO 235-740/331-000 Spring-loaded terminal 0.75 mm² Number of pins 1 Red 800 pc(s)
User & Safety Instructions
User & Safety Instructions 729411 WAGO 235-740/331-000 Spring-loaded terminal 0.75 mm² Number of pins 1 Red 800 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)€ 316.48*
What kind of PCB Terminals are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















































