Connector clip
0.5 mm²
1 mm²
Light green
243
6 A
6 A
1 pc(s)
(L x W) 10.5 mm x 5.75 mm
243-724
24 - 18
Spring-loaded terminal
Polyamide 6.6
Copper alloy
320 V
5.75 mm
10.5 mm
Test window
100 V AC
2.6 A
0.5 - 1 mm
-
100 V AC
Datasheet 732001 WAGO 243-724 Connector clip flexible: - fixed: 0.5-1 mm² 1 pc(s) Light green
User & Safety Instructions 732001 WAGO 243-724 Connector clip flexible: - fixed: 0.5-1 mm² 1 pc(s) Light green
€ 61.49€ 55.49*
The necessary accessories are required to use the article as described.