
Number
Total (€ 2.79 / piece)
€ 2.79
incl. VAT
14-day return policy included
Highlights & Details
PCB terminal with lever
- Content 1 pc(s)
Our service for you
Technical specifications
- Type
2604-1502
- Product type
Print terminal
- Features
+ actuator
- CS
11.50 mm
- No. of rows
1
- Pins per row
2
- Number of pins
2
- Series
2604
- Connection
Spring-loaded heavy duty connector
Soldering
- Nominal current
32 A
- Cross section (flexible) (min.)
0.20 mm²
- Nominal current - rounded value
32 A
- Cross section (inflexible) (min.)
0.20 mm²
- Cross section (flexible) (max.)
4 mm²
- Cross section (inflexible) (max.)
4 mm²
- Manufacturer part #
2604-1502
- Content
1 pc(s)
- Nominal voltage
1000 V
- Width
18.90 mm
- Height
20.70 mm
- Length
19.20 mm
Documents & Downloads
Datasheet
Datasheet 2189673 WAGO 2604-1502 Print terminal 4 mm² Number of pins 2 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2189673 WAGO 2604-1502 Print terminal 4 mm² Number of pins 2 1 pc(s)






























