
Number
Total (€ 6.49 / piece)
€ 12.99
-50 %
€ 6.49
incl. VAT
Only 2 Piece(s) available
Highlights & Details
PCB terminal with lever
Our service for you
Technical specifications
- Type
2604-3308
- Product type
Print terminal
- Features
+ actuator
- CS
7.50 mm
- No. of rows
1
- Pins per row
8
- Number of pins
8
- Series
2604
- Connection
Spring-loaded heavy duty connector
Soldering
- Nominal current
32 A
- Cross section (flexible) (min.)
0.20 mm²
- Nominal current - rounded value
32 A
- Cross section (inflexible) (min.)
0.20 mm²
- Cross section (flexible) (max.)
4 mm²
- Cross section (inflexible) (max.)
4 mm²
- Manufacturer part #
2604-3308
- Content
1 pc(s)
- Nominal voltage
1000 V
- Width
59.90 mm
- Height
25.30 mm
- Length
16.70 mm
Documents & Downloads
Datasheet
Datasheet 2189619 WAGO 2604-3308 Print terminal 4 mm² Number of pins 8 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2189619 WAGO 2604-3308 Print terminal 4 mm² Number of pins 8 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 25.98€ 19.48*
What kind of PCB Terminals are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































