• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 2616-1110/020-000 Print terminal 16 mm² Number of pins 10 15 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Print terminal
CS
10 mm
Number of pins
10
Connection
Soldering
Spring-loaded heavy duty connector
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCB terminal with lever

  • Content 15 pc(s)

Our service for you

Technical specifications

Packaging type

Piece

Type

2616-1110/020-000

Product type

Print terminal

Features

+ actuator

CS

10 mm

No. of rows

1

Number of pins

10

Series

2616

Min. stripping length

18 mm

Stripping length (max.)

20 mm

Connection

Soldering

Spring-loaded heavy duty connector

Nominal current

66 A

Cross section (flexible) (min.)

0.75 mm²

Nominal current - rounded value

66 A

Cross section (inflexible) (min.)

0.75 mm²

Cross section (flexible) (max.)

16 mm²

Cross section (inflexible) (max.)

16 mm²

Connector orientation

Parallel (to the PCB)

Enclosure material

Thermoplastic

Manufacturer part #

2616-1110/020-000

Content

15 pc(s)

Nominal voltage

600 V

Width

102.8 mm

Height

33.2 mm

Length

32 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2189516 WAGO 2616-1110/020-000 Print terminal 16 mm² Number of pins 10 15 pc(s) Piece