• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 2616-1103/020-000 Print terminal 16 mm² Number of pins 3 1 pc(s)

1/2
Image similar
Product type
Print terminal
CS
10 mm
Pins per row
3
Number of pins
3
Connection
Soldering
Spring-loaded heavy duty connector
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

31 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PCB terminal with lever

  • Content 1 pc(s)

Technical specifications

Type

2616-1103/020-000

Product type

Print terminal

Features

+ actuator

CS

10 mm

No. of rows

1

Pins per row

3

Number of pins

3

Min. stripping length

18 mm

Stripping length (max.)

20 mm

Connection

Soldering

Spring-loaded heavy duty connector

Nominal current

66 A

Cross section (flexible) (min.)

0.75 mm²

Nominal current - rounded value

66 A

Cross section (inflexible) (min.)

0.75 mm²

Cross section (flexible) (max.)

16 mm²

Cross section (inflexible) (max.)

16 mm²

Manufacturer part #

2616-1103/020-000

Content

1 pc(s)

Nominal voltage

600 V

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2129129 WAGO 2616-1103/020-000 Print terminal 16 mm² Number of pins 3 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 220.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)