• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 2616-1106/020-000 Print terminal 16 mm² 20 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Print terminal
CS
10 mm
Connection
Soldering
Spring-loaded heavy duty connector
Type
2616-1106/020-000
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Type

2616-1106/020-000

Product type

Print terminal

Features

+ actuator

CS

10 mm

Series

2616

Connection

Soldering

Spring-loaded heavy duty connector

Nominal current

66 A

Cross section (flexible) (min.)

0.75 mm²

Nominal current - rounded value

66 A

Cross section (inflexible) (min.)

0.75 mm²

Cross section (flexible) (max.)

16 mm²

Cross section (inflexible) (max.)

16 mm²

Manufacturer part #

2616-1106/020-000

Content

20 pc(s)

Nominal voltage

600 V

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2189512 WAGO 2616-1106/020-000 Print terminal 16 mm² 20 pc(s) Piece

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.