
Technical specifications
- Packaging type
Piece
- Product type
Terminal
- Features
Stackable
- Connection
Pull spring
- Configuration
Terre
- Cross section (flexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
2.50 mm²
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (inflexible) (max.)
2.50 mm²
- AWG (min.)
28
- AWG max.
14
- Clamp width
6 mm
- No. of rows
1
- Pins per row
2
- Number of pins
2
- Factory colour
Green
Yellow
- Nominal current
24 A
- Nominal current - rounded value
24 A
- Nominal voltage
800 V
- Min. stripping length
8 mm
- Stripping length (max.)
9 mm
- Manufacturer part #
264-327
- Content
1 pc(s)
- Type
264-327
- Width
6 mm
- Connector colour
Green
- Type
2-conductors
- Nominal voltage (details)
800 V
- Nominal current (details)
24 A
Documents & Downloads
Datasheet
Datasheet 744996 WAGO 264-327 Terminal 6 mm Pull spring Configuration: Terre Green, Yellow 1 pc(s) Piece
Datasheet 744996 WAGO 264-327 Terminal 6 mm Pull spring Configuration: Terre Green, Yellow 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 744996 WAGO 264-327 Terminal 6 mm Pull spring Configuration: Terre Green, Yellow 1 pc(s) Piece
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 93.26€ 93.06*
What kind of Serial Terminals are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





















































