• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 2706-202/000-004 Spring-loaded terminal 6.00 mm² Number of pins 2 Black 70 pc(s)

1/2
Product type
Spring-loaded terminal
CS
10 mm
Pins per row
2
Number of pins
2
Connection
Spring-loaded terminal
Print
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

2706-202/000-004

Product type

Spring-loaded terminal

Features

+ CAGE CLAMP®

CS

10 mm

No. of rows

1

Pins per row

2

Number of pins

2

Series

2706

Min. stripping length

11 mm

Stripping length (max.)

12 mm

Connection

Spring-loaded terminal

Print

Nominal current

76 A

Cross section (flexible) (min.)

0.50 mm²

Nominal current - rounded value

76 A

Cross section (inflexible) (min.)

0.50 mm²

Cross section (flexible) (max.)

6.00 mm²

Cross section (inflexible) (max.)

6.00 mm²

AWG (min.)

20

Connector orientation

At an angle (to the PCB)

AWG max.

10

Contact material

Cathode copper, tin plated

Enclosure material

Polyamide 6.6

Factory colour

Black

Wire protection

Yes

Actuation direction

Parallel (to the PCB)

Weight

11.186 g

Manufacturer part #

2706-202/000-004

Industrial packaging

Yes

Content

70 pc(s)

Nominal voltage

1000 V

Width

30.00 mm

Height

26.00 mm

Length

15.00 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 655763 WAGO 2706-202/000-004 Spring-loaded terminal 6.00 mm² Number of pins 2 Black 70 pc(s)

User & Safety Instructions

User & Safety Instructions 655763 WAGO 2706-202/000-004 Spring-loaded terminal 6.00 mm² Number of pins 2 Black 70 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.