1/2
2706-210
Spring-loaded terminal
+ CAGE CLAMP®
10 mm
1
10
10
2706
11 mm
12 mm
Spring-loaded terminal
76 A
0.50 mm²
76 A
0.50 mm²
6.00 mm²
6.00 mm²
20
At an angle (to the PCB)
10
Cathode copper, tin plated
Polyamide 6.6
Grey
Yes
Parallel (to the PCB)
59.985 g
2706-210
Yes
10 pc(s)
1000 V
95.00 mm
30.00 mm
26.00 mm
yes
Datasheet 655703 WAGO 2706-210 Spring-loaded terminal 6.00 mm² Number of pins 10 Grey 10 pc(s)
User & Safety Instructions 655703 WAGO 2706-210 Spring-loaded terminal 6.00 mm² Number of pins 10 Grey 10 pc(s)
The necessary accessories are required to use the article as described.