• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 2706-206/000-009 Spring-loaded terminal 6.00 mm² Number of pins 6 Light grey 20 pc(s)

1/2
Product type
Spring-loaded terminal
CS
10 mm
Pins per row
6
Number of pins
6
Connection
Spring-loaded terminal
Print
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

2706-206/000-009

Product type

Spring-loaded terminal

Features

+ CAGE CLAMP®

CS

10 mm

No. of rows

1

Pins per row

6

Number of pins

6

Series

2706

Min. stripping length

11 mm

Stripping length (max.)

12 mm

Connection

Spring-loaded terminal

Print

Nominal current

76 A

Cross section (flexible) (min.)

0.50 mm²

Nominal current - rounded value

76 A

Cross section (inflexible) (min.)

0.50 mm²

Cross section (flexible) (max.)

6.00 mm²

Cross section (inflexible) (max.)

6.00 mm²

AWG (min.)

20

Connector orientation

At an angle (to the PCB)

AWG max.

10

Contact material

Cathode copper, tin plated

Enclosure material

Polyamide 6.6

Factory colour

Light grey

Wire protection

Yes

Actuation direction

Parallel (to the PCB)

Weight

35.643 g

Manufacturer part #

2706-206/000-009

Industrial packaging

Yes

Content

20 pc(s)

Nominal voltage

1000 V

Width

55.00 mm

Height

30.00 mm

Length

26.00 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 655740 WAGO 2706-206/000-009 Spring-loaded terminal 6.00 mm² Number of pins 6 Light grey 20 pc(s)

User & Safety Instructions

User & Safety Instructions 655740 WAGO 2706-206/000-009 Spring-loaded terminal 6.00 mm² Number of pins 6 Light grey 20 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.