• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 2706-212 Spring-loaded terminal 6.00 mm² Number of pins 12 Grey 10 pc(s)

1/2
Product type
Spring-loaded terminal
CS
10 mm
Pins per row
12
Number of pins
12
Connection
Spring-loaded terminal
Print
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

2706-212

Product type

Spring-loaded terminal

Features

+ CAGE CLAMP®

CS

10 mm

No. of rows

1

Pins per row

12

Number of pins

12

Series

2706

Min. stripping length

11 mm

Stripping length (max.)

12 mm

Connection

Spring-loaded terminal

Print

Nominal current

76 A

Cross section (flexible) (min.)

0.50 mm²

Nominal current - rounded value

76 A

Cross section (inflexible) (min.)

0.50 mm²

Cross section (flexible) (max.)

6.00 mm²

Cross section (inflexible) (max.)

6.00 mm²

AWG (min.)

20

Connector orientation

At an angle (to the PCB)

AWG max.

10

Contact material

Cathode copper, tin plated

Enclosure material

Polyamide 6.6

Factory colour

Grey

Wire protection

Yes

Actuation direction

Parallel (to the PCB)

Weight

72.177 g

Manufacturer part #

2706-212

Industrial packaging

Yes

Content

10 pc(s)

Nominal voltage

1000 V

Width

115.00 mm

Height

30.00 mm

Length

26.00 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 655744 WAGO 2706-212 Spring-loaded terminal 6.00 mm² Number of pins 12 Grey 10 pc(s)

User & Safety Instructions

User & Safety Instructions 655744 WAGO 2706-212 Spring-loaded terminal 6.00 mm² Number of pins 12 Grey 10 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.