
1/2
2706-255
Spring-loaded terminal
+ CAGE CLAMP®
10 mm
1
5
5
2706
11 mm
12 mm
Spring-loaded terminal
76 A
0.50 mm²
76 A
0.50 mm²
6.00 mm²
6.00 mm²
20
At an angle (to the PCB)
10
Cathode copper, tin plated
Polyamide 6.6
Grey
Yes
Parallel (to the PCB)
37.605 g
2706-255
Yes
25 pc(s)
1000 V
47.50 mm
30.00 mm
30.00 mm
yes
Datasheet 655810 WAGO 2706-255 Spring-loaded terminal 6.00 mm² Number of pins 5 Grey 25 pc(s)
User & Safety Instructions 655810 WAGO 2706-255 Spring-loaded terminal 6.00 mm² Number of pins 5 Grey 25 pc(s)
The necessary accessories are required to use the article as described.