• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 2706-310 Spring-loaded terminal 6.00 mm² Number of pins 10 Grey 10 pc(s)

1/2
Product type
Spring-loaded terminal
CS
12.50 mm
Pins per row
10
Number of pins
10
Connection
Spring-loaded terminal
Print
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

2706-310

Product type

Spring-loaded terminal

Features

+ CAGE CLAMP®

CS

12.50 mm

No. of rows

1

Pins per row

10

Number of pins

10

Series

2706

Min. stripping length

11 mm

Stripping length (max.)

12 mm

Connection

Spring-loaded terminal

Print

Nominal current

76 A

Cross section (flexible) (min.)

0.50 mm²

Nominal current - rounded value

76 A

Cross section (inflexible) (min.)

0.50 mm²

Cross section (flexible) (max.)

6.00 mm²

Cross section (inflexible) (max.)

6.00 mm²

AWG (min.)

20

Connector orientation

At an angle (to the PCB)

AWG max.

10

Contact material

Cathode copper, tin plated

Enclosure material

Polyamide 6.6

Factory colour

Grey

Wire protection

Yes

Actuation direction

Parallel (to the PCB)

Weight

68.508 g

Manufacturer part #

2706-310

Industrial packaging

Yes

Content

10 pc(s)

Nominal voltage

630

Width

120.00 mm

Height

30.00 mm

Length

26.00 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 655730 WAGO 2706-310 Spring-loaded terminal 6.00 mm² Number of pins 10 Grey 10 pc(s)

User & Safety Instructions

User & Safety Instructions 655730 WAGO 2706-310 Spring-loaded terminal 6.00 mm² Number of pins 10 Grey 10 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.