• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 2716-106 Spring-loaded terminal 6.00 mm² Number of pins 6 Grey 20 pc(s)

1/3
Product type
Spring-loaded terminal
CS
10 mm
Pins per row
6
Number of pins
6
Connection
Spring-loaded terminal
Print
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

2716-106

Product type

Spring-loaded terminal

Features

+ CAGE CLAMP®

CS

10 mm

No. of rows

1

Pins per row

6

Number of pins

6

Series

2716

Min. stripping length

12 mm

Stripping length (max.)

13 mm

Connection

Spring-loaded terminal

Print

Nominal current

76 A

Cross section (flexible) (min.)

1.50 mm²

Nominal current - rounded value

76 A

Cross section (inflexible) (min.)

1.50 mm²

Cross section (flexible) (max.)

6.00 mm²

Cross section (inflexible) (max.)

16.00 mm²

AWG (min.)

16

Connector orientation

At an angle (to the PCB)

AWG max.

6

Contact material

Cathode copper, tin plated

Enclosure material

Polyamide 6.6

Factory colour

Grey

Wire protection

Yes

Actuation direction

Parallel (to the PCB)

Weight

55.82 g

Manufacturer part #

2716-106

Industrial packaging

Yes

Content

20 pc(s)

Nominal voltage

630

Width

61.50 mm

Height

33.30 mm

Length

30.00 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 655848 WAGO 2716-106 Spring-loaded terminal 6.00 mm² Number of pins 6 Grey 20 pc(s)

User & Safety Instructions

User & Safety Instructions 655848 WAGO 2716-106 Spring-loaded terminal 6.00 mm² Number of pins 6 Grey 20 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.