
1/3
2716-152
Spring-loaded terminal
+ CAGE CLAMP®
10 mm
1
2
2
2716
12 mm
13 mm
Spring-loaded terminal
76 A
1.50 mm²
76 A
1.50 mm²
6.00 mm²
16.00 mm²
16
At an angle (to the PCB)
6
Cathode copper, tin plated
Polyamide 6.6
Grey
Yes
Parallel (to the PCB)
20.915 g
2716-152
Yes
52 pc(s)
630
35.00 mm
33.30 mm
21.50 mm
not relevant
Datasheet 655843 WAGO 2716-152 Spring-loaded terminal 6.00 mm² Number of pins 2 Grey 52 pc(s)
User & Safety Instructions 655843 WAGO 2716-152 Spring-loaded terminal 6.00 mm² Number of pins 2 Grey 52 pc(s)
The necessary accessories are required to use the article as described.