
1/3
2716-204
Spring-loaded terminal
+ CAGE CLAMP®
15 mm
1
4
4
2716
12 mm
13 mm
Spring-loaded terminal
76 A
1.50 mm²
76 A
1.50 mm²
6.00 mm²
16.00 mm²
16
At an angle (to the PCB)
6
Cathode copper, tin plated
Polyamide 6.6
Grey
Yes
Parallel (to the PCB)
43.578 g
2716-204
Yes
20 pc(s)
630
56.50 mm
33.30 mm
30.00 mm
yes
Datasheet 655790 WAGO 2716-204 Spring-loaded terminal 6.00 mm² Number of pins 4 Grey 20 pc(s)
User & Safety Instructions 655790 WAGO 2716-204 Spring-loaded terminal 6.00 mm² Number of pins 4 Grey 20 pc(s)
The necessary accessories are required to use the article as described.