
Highlights & Details
4-conductor carrier terminal block
- 280-816
- Industrial packaging with 100 pieces
Technical specifications
- 4 CONDUCTOR BLOCK GREY
- Packaging type
Package
- Product type
Base terminal
- Connection
Pull spring
- Configuration
L
- Cross section (flexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
2.50 mm²
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (inflexible) (max.)
2.50 mm²
- AWG (min.)
28
- AWG max.
14
- Clamp width
5 mm
- No. of rows
1
- Pins per row
4
- Number of pins
4
- Factory colour
Grey
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Nominal voltage
400 V
- Min. stripping length
8 mm
- Stripping length (max.)
9 mm
- Manufacturer part #
280-816
- Content
100 pc(s)
- Industrial packaging
Yes
- Type
280-816
- Dim
(L x W x H) 5 x 5 x 28 mm
- Width
5 mm
- Height
28 mm
- Length
5 mm
- Contamination level
3
- Connector colour
Grey
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 536179 WAGO 280-816 Base terminal 5 mm Pull spring Configuration: L Grey 100 pc(s) Package
User & Safety Instructions
User & Safety Instructions 536179 WAGO 280-816 Base terminal 5 mm Pull spring Configuration: L Grey 100 pc(s) Package
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 395.98*
What kind of Serial Terminals are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













































































